ifm electronic, E332 Series Adapter Process Adapter 66 mm for Use with Machines And Installations that do not fall Under
- RS Stock No.:
- 186-282
- Mfr. Part No.:
- E33228
- Brand:
- ifm electronic
Subtotal (1 unit)*
$236.57
(exc. GST)
$260.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.57 |
*price indicative
- RS Stock No.:
- 186-282
- Mfr. Part No.:
- E33228
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Process Adapter | |
| For Use With | Machines And Installations that do not fall Under The Categories Of The Technical Rule TR CU 032/2013, Devices | |
| Series | E332 | |
| Height | 16.5mm | |
| Hazardous Area Certification | No | |
| Diameter | 66mm | |
| Standards/Approvals | ECOLAB, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Process Adapter | ||
For Use With Machines And Installations that do not fall Under The Categories Of The Technical Rule TR CU 032/2013, Devices | ||
Series E332 | ||
Height 16.5mm | ||
Hazardous Area Certification No | ||
Diameter 66mm | ||
Standards/Approvals ECOLAB, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter Varivent is designed to enhance the efficiency of your fluid handling systems. Its robust construction features high quality stainless steel , ensuring exceptional durability and compatibility with a variety of media. This model boasts a pressure rating of up to 25 bar, making it suitable for demanding applications where reliability is paramount. The innovative design includes a leakage port, providing added safety and ease of maintenance. Its hygienic equipment class H4 certification guarantees compliance with strict hygiene standards, ideal for industries such as food and pharmaceuticals. With adaptable connections and supplied accessories, this process adapter offers a versatile solution for your installation needs.
For the installation of process sensors in pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
Related links
- ifm electronic Machines And Installations that do not
- ifm electronic, E332 Series Adapter Process Adapter 84 mm for Use with Machines And Installations that do not fall Under
- ifm electronic, E332 Series Adapter Process Adapter 64 mm for Use with Machines And Installations that do not fall Under
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Process Adapter Tri-Clamp ADA IFM-CLAMP
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Machines And Installations that do not fall
- ifm electronic machines and installations FDA,
- ifm electronic RoHS EAC E30123,
- ifm electronic units with Aseptoflex Vario adapter
