ifm electronic, E332 Series Adapter Process Adapter 84 mm for Use with Machines And Installations that do not fall Under
- RS Stock No.:
- 189-073
- Mfr. Part No.:
- E33222
- Brand:
- ifm electronic
Subtotal (1 unit)*
$184.17
(exc. GST)
$202.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.17 |
*price indicative
- RS Stock No.:
- 189-073
- Mfr. Part No.:
- E33222
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Process Adapter | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Machines And Installations that do not fall Under The Categories Of The Technical Rule TR CU 032/2013, Devices | |
| Series | E332 | |
| Height | 16.5mm | |
| Hazardous Area Certification | No | |
| Diameter | 84mm | |
| Standards/Approvals | EC 1935/2004, UKCA, E1, CE, ECOLAB, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Process Adapter | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Machines And Installations that do not fall Under The Categories Of The Technical Rule TR CU 032/2013, Devices | ||
Series E332 | ||
Height 16.5mm | ||
Hazardous Area Certification No | ||
Diameter 84mm | ||
Standards/Approvals EC 1935/2004, UKCA, E1, CE, ECOLAB, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter Varivent is expertly engineered for optimal performance in demanding applications. Designed with a robust stainless steel construction, it conforms to stringent hygienic standards, making it an ideal choice for industries where cleanliness is paramount. This versatile adapter features a range of process connections, ensuring compatibility with various systems while maintaining a consistent pressure rating. With an emphasis on user safety, the adapter meets the Pressure Equipment Directive requirements, allowing for reliable operation across diverse environments. Compact yet durable, this model is engineered to withstand challenging conditions without compromising on efficiency or reliability.
For the installation of process sensors in pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
Related links
- ifm electronic machines and installations FDA,
- ifm electronic units with Aseptoflex Vario adapter
- ifm electronic, E332 Series Adapter Process Adapter 64 mm for Use with Machines And Installations that do not fall Under
- ifm electronic, E332 Series Adapter Process Adapter 66 mm for Use with Machines And Installations that do not fall Under
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Process Adapter Tri-Clamp ADA IFM-CLAMP
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Machines And Installations that do not fall
- ifm electronic Machines And Installations that do not
- ifm electronic RoHS EAC E30123,
