ifm electronic, E332 Series Adapter Process Adapter 55 mm for Use with Sms Pipe Fitting, EMC EN 61000-4-2 ESD 4 kV CD /

Subtotal (1 unit)*

$146.89

(exc. GST)

$161.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.89

*price indicative

RS Stock No.:
190-521
Mfr. Part No.:
E33297
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Sub Type

Process Adapter

Accessory Type

Adapter

For Use With

Sms Pipe Fitting

Series

E332

Height

16.5mm

Hazardous Area Certification

No

Diameter

55mm

Standards/Approvals

EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD, ECOLAB, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic Process Adapter made for SMS pipe fitting is designed for seamless integration into your fluid management systems. This versatile component, suitable for applications requiring robust and hygienic connections, readily supports various industrial standards. With a strong emphasis on reliability and safety, it meets essential guidelines like the Pressure Equipment Directive and EAC regulations, ensuring peace of mind during operation. Constructed from high quality stainless steel, it promises durability and resistance to corrosion, which is vital in demanding environments. The thoughtful engineering also takes into account user experience, providing essential compatibility with different mediums while maintaining efficiency and performance. Whether you're in food and beverage, pharmaceuticals, or biotechnology, this adapter is crafted to enhance the integrity of your installations.

For the installation of process sensors in containers and pipes

Easy, quick and secure mounting

Particularly suited for use in hygienic applications

Stainless steel adapter for the requirements of the food and beverage industry

High pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy