ifm electronic, E332 Series Adapter Process Adapter 84 mm for Use with Pipes, units with Aseptoflex Vario adapter, EMC
- RS Stock No.:
- 186-611
- Mfr. Part No.:
- E33243
- Brand:
- ifm electronic
Subtotal (1 unit)*
$168.35
(exc. GST)
$185.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $168.35 |
*price indicative
- RS Stock No.:
- 186-611
- Mfr. Part No.:
- E33243
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Sub Type | Process Adapter | |
| Product Type | Adapter | |
| For Use With | Pipes, units with Aseptoflex Vario adapter | |
| Series | E332 | |
| Hazardous Area Certification | No | |
| Diameter | 84mm | |
| Height | 16.5mm | |
| Standards/Approvals | EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B Vibration resistance EN 60068-2-6 Fc 20 g (10...3000 Hz) / 50 sweep cycles, 1 octave per minute, 3 shocks each in every direction of the 3 coordinate axes Continuous shock resistance EN 60068-2-27 Ea 40 g 6 ms, 4000 shocks each in every direction of the 3 coordinate axes Fast temperature change EN 60068-2-14 Na TA = -40 C, 50 cycles Salt spray test EN 60068-2-52 Kb severity level 5 (4 test cycles) MTTF (years) 1418 Embedded software included yes UL approval Ta -25...70 C Enclosure type Type 1 power supply Limited Voltage/Current UL Approval no. A032 File number UL E174191, in 3 axes Shock resistance EN 60068-2-27 Ea 100 g 11 ms half-sine, t1 = 30 min, t2 = < 10 s, TB = 85 C, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Sub Type Process Adapter | ||
Product Type Adapter | ||
For Use With Pipes, units with Aseptoflex Vario adapter | ||
Series E332 | ||
Hazardous Area Certification No | ||
Diameter 84mm | ||
Height 16.5mm | ||
Standards/Approvals EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B Vibration resistance EN 60068-2-6 Fc 20 g (10...3000 Hz) / 50 sweep cycles, 1 octave per minute, 3 shocks each in every direction of the 3 coordinate axes Continuous shock resistance EN 60068-2-27 Ea 40 g 6 ms, 4000 shocks each in every direction of the 3 coordinate axes Fast temperature change EN 60068-2-14 Na TA = -40 C, 50 cycles Salt spray test EN 60068-2-52 Kb severity level 5 (4 test cycles) MTTF (years) 1418 Embedded software included yes UL approval Ta -25...70 C Enclosure type Type 1 power supply Limited Voltage/Current UL Approval no. A032 File number UL E174191, in 3 axes Shock resistance EN 60068-2-27 Ea 100 g 11 ms half-sine, t1 = 30 min, t2 = < 10 s, TB = 85 C, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic machines and installations FDA,
- ifm electronic, E332 Series Adapter Process Adapter 84 mm for Use with Machines And Installations that do not fall Under
- ifm electronic RoHS EAC E30123,
- ifm electronic RoHS DIN
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Process Adapter Tri-Clamp ADA IFM-CLAMP
- ifm electronic, E332 Series Adapter Process Adapter 64 mm for Use with Machines And Installations that do not fall Under
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Machines And Installations that do not fall
- ifm electronic Machines And Installations that do not
