ifm electronic, E332 Series Adapter Process Adapter 66 mm for Use with Devices, Machines And Installations that do not
- RS Stock No.:
- 190-573
- Mfr. Part No.:
- E33221
- Brand:
- ifm electronic
Subtotal (1 unit)*
$184.17
(exc. GST)
$202.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.17 |
*price indicative
- RS Stock No.:
- 190-573
- Mfr. Part No.:
- E33221
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Process Adapter | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Devices, Machines And Installations that do not fall Under The Categories Of The Technical Rule TR CU 032/2013 | |
| Series | E332 | |
| Hazardous Area Certification | No | |
| Diameter | 66mm | |
| Height | 16.5mm | |
| Standards/Approvals | 5 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-5 Surge 0, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Process Adapter | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Devices, Machines And Installations that do not fall Under The Categories Of The Technical Rule TR CU 032/2013 | ||
Series E332 | ||
Hazardous Area Certification No | ||
Diameter 66mm | ||
Height 16.5mm | ||
Standards/Approvals 5 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-5 Surge 0, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter Varivent is meticulously designed to meet the highest industry standards. Engineered for a broad range of applications, it demonstrates remarkable versatility and reliability within various devices and installations. The construction utilises stainless steel, ensuring durability and resistance against challenging environments. With its unique hygienic design, this item adheres to strict safety guidelines, making it suitable for numerous industrial uses. Users can rely on this product for precise pressure performance, supported by compatibility checks for medium and material. Upgrade your operational efficiency with this exemplary product, reflecting the innovation and quality synonymous with its trusted manufacturer.
For the installation of process sensors in pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
Related links
- ifm electronic, E332 Series Adapter Process Adapter 66 mm for Use with Machines And Installations that do not fall Under
- ifm electronic machines and installations FDA,
- ifm electronic, E332 Series Adapter Process Adapter 84 mm for Use with Machines And Installations that do not fall Under
- ifm electronic, E332 Series Adapter Process Adapter 64 mm for Use with Machines And Installations that do not fall Under
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Machines And Installations that do not fall
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Process Adapter Tri-Clamp ADA IFM-CLAMP
- ifm electronic RoHS EAC E30123,
- ifm electronic units with Aseptoflex Vario adapter
