ifm electronic, E332 Series Adapter Process Adapter 56 mm for Use with Pipe Fitting, EN 55011 Class B, EN 60068-2-14 Na,
- RS Stock No.:
- 186-493
- Mfr. Part No.:
- E33212
- Brand:
- ifm electronic
Subtotal (1 unit)*
$150.20
(exc. GST)
$165.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.20 |
*price indicative
- RS Stock No.:
- 186-493
- Mfr. Part No.:
- E33212
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Process Adapter | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Pipe Fitting | |
| Series | E332 | |
| Hazardous Area Certification | No | |
| Height | 16.5mm | |
| Diameter | 56mm | |
| Standards/Approvals | EN 55011 Class B, EN 60068-2-14 Na, EN 60068-2-27, EN 60068-2-27 Ea, EN 60068-2-52 Kb, EN 60068-2-6 Fc, EN 61000-4-2 ESD, EN 61000-4-3 HF radiated, EN 61000-4-4 Burst, EN 61000-4-6 HF conducted, ECOLAB, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Process Adapter | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Pipe Fitting | ||
Series E332 | ||
Hazardous Area Certification No | ||
Height 16.5mm | ||
Diameter 56mm | ||
Standards/Approvals EN 55011 Class B, EN 60068-2-14 Na, EN 60068-2-27, EN 60068-2-27 Ea, EN 60068-2-52 Kb, EN 60068-2-6 Fc, EN 61000-4-2 ESD, EN 61000-4-3 HF radiated, EN 61000-4-4 Burst, EN 61000-4-6 HF conducted, ECOLAB, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter is designed specifically for hygienic pipe fittings, effortlessly combining superior performance with robust reliability. Crafted from high grade stainless steel, it is ideal for use in devices and installations where cleanliness is paramount. The product's exceptional pressure rating ensures that it meets the demanding requirements of various applications, while its thoughtful design ensures integration convenience in existing setups. With a focus on compliance, this adapter adheres to the relevant directives, reassuring users of its safety and efficacy in critical environments. The inclusion of various sealing options adds to its versatility, making it a preferred choice for professionals who prioritise quality and safety.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
Related links
- ifm electronic CRN EC 1935/2004 EHEDG E30054 E30124,
- ifm electronic RoHS EAC E30123,
- ifm electronic machines and installations FDA,
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Process Adapter Tri-Clamp ADA IFM-CLAMP
- ifm electronic, E332 Series Adapter Process Adapter 84 mm for Use with Machines And Installations that do not fall Under
- ifm electronic, E332 Series Adapter Process Adapter 64 mm for Use with Machines And Installations that do not fall Under
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Machines And Installations that do not fall
- ifm electronic Machines And Installations that do not
