ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Machines And Installations that do not fall
- RS Stock No.:
- 186-278
- Mfr. Part No.:
- E33201
- Brand:
- ifm electronic
Subtotal (1 unit)*
$143.05
(exc. GST)
$157.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.05 |
*price indicative
- RS Stock No.:
- 186-278
- Mfr. Part No.:
- E33201
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Sub Type | Process Adapter | |
| Product Type | Adapter | |
| For Use With | Machines And Installations that do not fall Under The Categories Of The Technical Rule TR CU 032/2013, Devices | |
| Series | E332 | |
| Diameter | 50.5mm | |
| Hazardous Area Certification | No | |
| Height | 16.5mm | |
| Standards/Approvals | EN 55011, EN 60068-2-14, EN 60068-2-27, EN 60068-2-52, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Sub Type Process Adapter | ||
Product Type Adapter | ||
For Use With Machines And Installations that do not fall Under The Categories Of The Technical Rule TR CU 032/2013, Devices | ||
Series E332 | ||
Diameter 50.5mm | ||
Hazardous Area Certification No | ||
Height 16.5mm | ||
Standards/Approvals EN 55011, EN 60068-2-14, EN 60068-2-27, EN 60068-2-52, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter Tri Clamp embodies precision and reliability in industrial applications. Designed for seamless integration, this adapter facilitates optimal performance in devices, machines, and installations across various industries. With its superior pressure rating, it is engineered to withstand demanding conditions, ensuring the safety and efficiency of your operations. The high quality stainless steel construction guarantees durability while maintaining hygienic standards. Ideal for a wide range of process connections, this product reflects innovative design and thoughtful engineering, making it a standout choice for professionals seeking excellence in component integration.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
Related links
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Process Adapter Tri-Clamp ADA IFM-CLAMP
- ifm electronic, E332 Series Adapter Process Adapter 84 mm for Use with Machines And Installations that do not fall Under
- ifm electronic, E332 Series Adapter Process Adapter 64 mm for Use with Machines And Installations that do not fall Under
- ifm electronic machines and installations FDA,
- ifm electronic Machines And Installations that do not
- ifm electronic, E332 Series Adapter Process Adapter 66 mm for Use with Machines And Installations that do not fall Under
- ifm electronic RoHS EAC E30123,
- ifm electronic units with Aseptoflex Vario adapter
