ifm electronic, E110 Series Adapter 58 mm for Use with Capacitive Sensors, RoHS Standard
- RS Stock No.:
- 189-748
- Mfr. Part No.:
- E11035
- Brand:
- ifm electronic
Subtotal (1 unit)*
$117.60
(exc. GST)
$129.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.60 |
*price indicative
- RS Stock No.:
- 189-748
- Mfr. Part No.:
- E11035
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Capacitive Sensors | |
| Series | E110 | |
| Hazardous Area Certification | No | |
| Height | 65mm | |
| Diameter | 58mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Capacitive Sensors | ||
Series E110 | ||
Hazardous Area Certification No | ||
Height 65mm | ||
Diameter 58mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter made for capacitive sensors is expertly designed to enhance your sensor installation experience. This component offers a reliable threaded connection for seamless integration in various applications. Meeting the demands of medium temperatures and pressure ratings, it ensures consistent performance in challenging environments. Built with durable materials, the adapter not only provides longevity but also maintains operational efficiency. With a weight of just 79.2 grams, this practical solution is lightweight yet sturdy, making it an ideal choice for professionals seeking reliability without compromising on quality.
Reliable installation in a vessel wall
Efficient protection against soiling, impact and shock
For level detection with capacitive sensors in containers and tanks
High pressure rating
