ifm electronic SI Series Flow Monitor Flow Sensor for Liquid
- RS Stock No.:
- 191-236
- Distrelec Article No.:
- 137-59-564
- Mfr. Part No.:
- SI5006
- Brand:
- ifm electronic
Subtotal (1 unit)*
$917.83
(exc. GST)
$1,009.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $917.83 |
*price indicative
- RS Stock No.:
- 191-236
- Distrelec Article No.:
- 137-59-564
- Mfr. Part No.:
- SI5006
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Flow Monitor | |
| Housing Material | 316L Stainless Steel | |
| Maximum Pressure | 300bar | |
| Maximum Supply Voltage | 240V | |
| IP Rating | IP67, IP65 | |
| Minimum Media Temperature | -25°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 80°C | |
| Maximum Operating Temperature | 100°C | |
| Series | SI | |
| Standards/Approvals | UL, UKCA, DIN EN 61000-6-2, CE | |
| Current Rating | 20mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Flow Monitor | ||
Housing Material 316L Stainless Steel | ||
Maximum Pressure 300bar | ||
Maximum Supply Voltage 240V | ||
IP Rating IP67, IP65 | ||
Minimum Media Temperature -25°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 80°C | ||
Maximum Operating Temperature 100°C | ||
Series SI | ||
Standards/Approvals UL, UKCA, DIN EN 61000-6-2, CE | ||
Current Rating 20mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Flow Monitor is a robust relay operated device designed for precise flow measurement in various applications. It includes a single digital output with a relay function, configurable for either normally open or normally closed operation. The relay supports up to 20 million mechanical switching cycles and 100,000 electrical switching cycles at a 3 A load. However, it does not offer short-circuit or overload protection. The response time is adjustable from 1 to 10 seconds for both liquids and gases. The monitor protected with an IP 67 rating. The switch point is easily adjusted using a pushbutton.
Reliable monitoring of liquids and gases in pipes
Variable process connection using adapters
Easy setting of the switch points for quick set-up
Robust stainless steel housing for use in harsh industrial environments
LED bar graph for indication of switch point and flow
Related links
- ifm electronic SI Series Flow Monitor Flow Sensor for Liquid
- ifm electronic SI Series Flow Transmitter Flow Sensor for Liquid
- ifm electronic SI5100 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5002 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI0562 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI6800 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI0553 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5012 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
