Eaton RMQ16 Series 2 Position Selector Switch Head, 16mm Cutout, Black/Green Handle
- RS Stock No.:
- 248-156
- Mfr. Part No.:
- 040656 Q25LWK1-GN
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-156
- Mfr. Part No.:
- 040656 Q25LWK1-GN
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Green | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Momentary | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Green | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Actuator Type Momentary | ||
Series RMQ16 | ||
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator is engineered for precision and reliability in a compact design. With a 45° switching angle and a robust construction, it perfectly suits applications requiring momentary operation. The actuator features a thumb-grip for ease of use, combined with a striking green indicator that enhances its visibility. Designed for versatile installation, it is built to endure, meeting various environmental standards, making it an ideal choice for industrial and control panel applications. Its compatibility with LED and filament bulb elements offers flexibility, whilst the anti-rotation tab ensures secure positioning throughout its lifecycle. Simplifying functionality without compromising on performance, this product is a reliable solution for all control needs.
Offers a sleek design with a high level of functionality
Built for intuitive operation with a thumb-grip feature
Provides an enhanced visibility with a green indicator
Equipped with an anti-rotation tab to prevent inadvertent movement
Designed to endure high operational frequencies for increased efficiency
Manufactured with high-quality materials for extended lifespan
Meets stringent safety and protection standards, ensuring reliability
Highly adaptable, suitable for a wide range of control applications
Built for intuitive operation with a thumb-grip feature
Provides an enhanced visibility with a green indicator
Equipped with an anti-rotation tab to prevent inadvertent movement
Designed to endure high operational frequencies for increased efficiency
Manufactured with high-quality materials for extended lifespan
Meets stringent safety and protection standards, ensuring reliability
Highly adaptable, suitable for a wide range of control applications
Related links
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
