Eaton RMQ16 Series 2 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- RS Stock No.:
- 241-111
- Mfr. Part No.:
- 040657 Q25LWK1-RT
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 241-111
- Mfr. Part No.:
- 040657 Q25LWK1-RT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Momentary | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Actuator Type Momentary | ||
Series RMQ16 | ||
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator is an essential component for modern control applications, seamlessly integrating functionality with ergonomic design. Constructed within the esteemed Eaton Moeller series RMQ16, it features a momentary action with a 45° switching angle, catering to various operational needs. Designed with user-friendliness in mind, the actuator incorporates a thumb-grip design to ensure ease of use in demanding environments. With its robust build and exceptional mechanical lifespan of 3,000,000 operations, this switch ensures reliable performance even in the toughest of settings. The vibrant red colour and square lens type not only enhance visibility but also provide intuitive user interaction. This actuator is geared for flexibility, being suitable for both panel and enclosure installations while meeting stringent safety and compatibility standards.
Compact design fitting easily into various control panels
Designed to withstand a substantial shock resistance of 40 g
Versatile operational temperature range, ensuring stability in diverse environments
Enhanced protection with a degree of protection rating of IP65
Robust certifications, assuring compliance with international safety standards
Immediate feedback with a clearly visible indicator colour
User-friendly operation with a spring-return actuator function
Suitable for illumination, providing enhanced visibility during operation
Designed to withstand a substantial shock resistance of 40 g
Versatile operational temperature range, ensuring stability in diverse environments
Enhanced protection with a degree of protection rating of IP65
Robust certifications, assuring compliance with international safety standards
Immediate feedback with a clearly visible indicator colour
User-friendly operation with a spring-return actuator function
Suitable for illumination, providing enhanced visibility during operation
Related links
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series Red Momentary Push Button IP65
- Eaton Q25LWK3R-WS Series 3 Position Selector Switch Head Red Handle
