Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head, 16 mm Cutout, IP65
- RS Stock No.:
- 235-308
- Mfr. Part No.:
- 039336 Q18LWK1-GN
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-308
- Mfr. Part No.:
- 039336 Q18LWK1-GN
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Switch Operation | Momentary, Spring Return | |
| Series | RMQ16 | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | CSA-C22.2 No. 14-05 UL 508 IEC/EN 60947-5 CE UL Category Control No.:NKCR UL CSA UL File No.:E29184 CSA Class No.:3211-03 IEC/EN 60947 CSA File No.:46552 | |
| Mechanical Life | 3000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Switch Operation Momentary, Spring Return | ||
Series RMQ16 | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Standards/Approvals CSA-C22.2 No. 14-05 UL 508 IEC/EN 60947-5 CE UL Category Control No.:NKCR UL CSA UL File No.:E29184 CSA Class No.:3211-03 IEC/EN 60947 CSA File No.:46552 | ||
Mechanical Life 3000000Operations | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 illuminated selector switch actuator is designed for superior performance and reliability in diverse applications. This compact actuator, featuring momentary operation with a user-friendly thumb-grip and a striking green design, ensures ease of use and visibility in any setting. Its robust construction includes a VS anti-rotation tab, providing enhanced stability during operation. Engineered for operational excellence, this actuator meets various international standards, making it an ideal choice for professionals seeking both quality and versatility. The actuator fits seamlessly into existing systems and offers efficient functionality, ensuring that users experience reliable performance throughout its lifespan. Perfect for demanding environments, the RMQ16 series embodies both innovation and practicality, standing as a testament to Eatons commitment to quality and customer satisfaction.
Illuminated design enhances visibility in dimly lit conditions
Compact dimensions make for easy integration into various installations
Thumb-grip ensures comfortable and intuitive operation
Constructed with a high-quality plastic bezel for durability
Designed for a high mechanical lifespan, assuring long-term reliability
Offers excellent protection against dust and water with an IP65 rating
Complies with multiple international certifications for peace of mind
Optimised for quick installation with compatible terminal sizes
Related links
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head, 16 mm Cutout
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
