Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- RS Stock No.:
- 248-113
- Mfr. Part No.:
- 072363 Q25LWK3R-GN
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-113
- Mfr. Part No.:
- 072363 Q25LWK3R-GN
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Short Thumb Grip | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Short Thumb Grip | ||
Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from the Moeller series RMQ16 is a well-engineered control solution designed for versatility and ease of use. With a design featuring a thumb-grip and three distinct positions, it allows for precise control in various applications. The actuator boasts a robust construction with a black bezel, suitable for environments where operational reliability is crucial. Its compact dimensions of 25 x 25 mm make it an ideal fit for modern control panels, while its IP65 rating ensures resistance to dust and water ingress. Designed for a wide range of ambient operating temperatures, this actuator provides reliable performance, whether in confined or exposed situations. The product is compliant with international standards, making it a trustworthy choice for professionals seeking quality and durability in their installations.
Offers a maintained switching function for user-focused control
Features an anti-rotation tab for secure and stable operation
Supports multiple installation positions for flexibility in various setups
Constructed from high-quality plastic, ensuring long-lasting durability
Meets stringent electromagnetic compatibility standards for safe operation
Includes a corrosion-resistant coating, enhancing longevity in challenging environments
Designed for quick and easy installation, reducing downtime during setup
Compliant with CE, CSA, and UL certifications, ensuring high safety standards
Provides robust shock resistance, making it suitable for industrial applications
Backed by a mechanical lifespan of up to 3,000,000 operations
Features an anti-rotation tab for secure and stable operation
Supports multiple installation positions for flexibility in various setups
Constructed from high-quality plastic, ensuring long-lasting durability
Meets stringent electromagnetic compatibility standards for safe operation
Includes a corrosion-resistant coating, enhancing longevity in challenging environments
Designed for quick and easy installation, reducing downtime during setup
Compliant with CE, CSA, and UL certifications, ensuring high safety standards
Provides robust shock resistance, making it suitable for industrial applications
Backed by a mechanical lifespan of up to 3,000,000 operations
Related links
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
