Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black, White Handle
- RS Stock No.:
- 246-937
- Mfr. Part No.:
- 072358 Q25LWK3-WS
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 246-937
- Mfr. Part No.:
- 072358 Q25LWK3-WS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black, White | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Short Thumb Grip | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black, White | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Short Thumb Grip | ||
Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 is the perfect addition to your control panel. Designed with a momentary action and a 45° switching angle, this actuator features a sleek, compact design, measuring 25 x 25 mm, making it ideal for applications where space is at a premium. Its intuitive thumb-grip ensures effortless operation, while the striking black bezel colour adds a touch of modernity. Capable of withstanding extreme temperatures ranging from -25 °C to 60 °C, this product is built to perform consistently in demanding environments. The actuator is not only robust but also features a unique anti-rotation tab for secure installation. With its high mechanical lifespan, reaching up to three million operations, it promises durability and reliability for all your switching needs.
Sleek design with user-friendly thumb-grip for optimal operability
High mechanical lifespan ensures long-term performance and reliability
Robust construction withstands a wide temperature range for versatile applications
Unique anti-rotation tab for added installation security
Compact dimensions suitable for space-constrained environments
Modern aesthetic, enhancing the visual appeal of control panels
High mechanical lifespan ensures long-term performance and reliability
Robust construction withstands a wide temperature range for versatile applications
Unique anti-rotation tab for added installation security
Compact dimensions suitable for space-constrained environments
Modern aesthetic, enhancing the visual appeal of control panels
Related links
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Selector Switch Head White Handle, IP65
