Eaton RMQ16 Series 2 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- RS Stock No.:
- 248-321
- Mfr. Part No.:
- 038930 Q18LWK1-RT/WB
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-321
- Mfr. Part No.:
- 038930 Q18LWK1-RT/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Momentary | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Actuator Type Momentary | ||
Series RMQ16 | ||
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator, a part of The Eaton Moeller series RMQ16, is engineered for optimal performance in a variety of applications. Featuring a sleek design with a thumb-grip actuator, it provides effortless operation along with a momentary action that ensures precise control. This compact switch, measuring 18 x 18 mm, is not only aesthetically pleasing but also robust, making it suitable for challenging environments. The device operates efficiently at 24 V and includes a VS anti-rotation tab and a filament bulb for enhanced visibility. Emphasising reliability, it adheres to stringent certification standards, ensuring safety and durability for users. Coupled with a remarkable lifespan and resistance to environmental impacts, this switch stands out as a trustworthy choice for any professional setting.
Momentary operation ensures responsive feedback for users
Illuminated design allows for clear visibility in dim conditions
Compact dimensions make it ideal for space-constrained installations
Robust construction offers durability in demanding environments
Thumb-grip feature facilitates easy and intuitive operation
Adheres to multiple international certification standards for peace of mind
Designed for up to 3,000,000 mechanical operations, ensuring longevity
Versatile installation options accommodate various mounting requirements
Illuminated design allows for clear visibility in dim conditions
Compact dimensions make it ideal for space-constrained installations
Robust construction offers durability in demanding environments
Thumb-grip feature facilitates easy and intuitive operation
Adheres to multiple international certification standards for peace of mind
Designed for up to 3,000,000 mechanical operations, ensuring longevity
Versatile installation options accommodate various mounting requirements
Related links
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
