SKF Nitrile Rubber (NBR) Seal, 70 mm ID, 90 mm OD, 10 mm
- RS Stock No.:
- 267-3836
- Mfr. Part No.:
- 70X90X10 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$76.82
(exc. GST)
$84.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.682 | $76.82 |
*price indicative
- RS Stock No.:
- 267-3836
- Mfr. Part No.:
- 70X90X10 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Seal | |
| Outside Diameter | 90mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Seal | ||
Outside Diameter 90mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 10mm Thickness - 70X90X10 HMSA10 RG
This radial shaft seal by SKF features a rubber outside diameter and a single sealing lip, designed for use with oil or grease. It is ideal for applications where components are in relative motion, offering high pumping rate and higher contamination exclusion with a dust lip. The garter spring and auxiliary lip enhance sealing against the shaft, even in polluted environments.
Features & Benefits
• Rubber outside diameter and sealing lip made of elastomer or thermoplastic
• Garter spring for optimised sealing
• Accommodates misalignment for versatile use
• High pumping rate for efficient performance
• Dust lip for enhanced contamination exclusion
• Nitrile rubber material for durability
• Compliance with ISO 6194 and DIN 3760 standards for reliability
Applications
• Ideal for sealing between rotating and stationary machine components
• Suitable for applications requiring a durable rotary seal with high-performance capabilities
Can it accommodate misalignment?
It features a garter spring that allows for flexibility and can accommodate misalignment.
Will it provide high contamination exclusion?
Yes, the dust lip included in the design ensures higher contamination exclusion.
Is it suitable for high-traffic applications?
The SKF radial shaft seal is designed for high pumping rate, making it ideal for high-traffic applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 95 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
