SKF Nitrile Rubber (NBR) Seal, 19 mm ID, 32 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

$27.48

(exc. GST)

$30.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.748$27.48

*price indicative

RS Stock No.:
267-3606
Mfr. Part No.:
19X32X7 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

19mm

Outside Diameter

32mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 19mm Inside Diameter, 32mm Outside Diameter - 19X32X7 HMSA10 RG


This seal is a radial rotary shaft seal designed to separate rotating and stationary components and retain lubricants in moving machinery. It features a rubber outer diameter and a single elastomeric sealing lip with an auxiliary non-contact lip and garter spring to maintain contact with the shaft in contaminated environments. The product is suitable for oil or grease sealing in machines operating at moderate temperatures and rotational speeds.

Features & Benefits


• Nitrile rubber lip provides chemical resistance for oil and grease
• Auxiliary non-contact lip improves exclusion of dust and debris
• Garter spring maintains consistent lip pressure during rotation
• Metal-reinforced rubber outside diameter eases housing installation
• Accepts shaft misalignment while maintaining sealing function

**Applications**


• Suitable for servo and stepper motor shafts in automation systems
• Ideal for gearbox and reducer oil retention in mechanical drives
• Used with rotating electromechanical assemblies in electronics manufacturing
• Can be used for rotating Seals in electrical motors and generators
• Used for maintenance replacement on bearing housings in machinery

What temperature range can it tolerate during continuous operation?


It operates continuously from −40°C up to 100°C with short-term peaks to 120°C.

How fast can the shaft rotate while maintaining sealing performance?


Circumferential speed may reach 3.92 m/s, corresponding to a maximum rotational speed of 3,960 r/min for the specified shaft diameter.

What housing condition is required for correct outer sealing?


A rubber outside diameter designed for a 32mm housing bore provides an interference fit when the housing accommodates a rubber metal-reinforced OD.

How does it perform under slight pressure differentials?


The design tolerates a pressure differential of 0.03 N/mm while preserving lubricant retention.

Which accessories are commonly paired for worn shafts?


A thin sleeve for shaft repair is typically used to restore a proper running surface before refitting the seal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy