SKF Nitrile Rubber (NBR) Radial Shaft Seal, 18 mm ID, 32 mm OD, 7 mm
- RS Stock No.:
- 267-3591
- Mfr. Part No.:
- 18X32X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$28.20
(exc. GST)
$31.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.82 | $28.20 |
*price indicative
- RS Stock No.:
- 267-3591
- Mfr. Part No.:
- 18X32X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 18mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 32mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 18mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 32mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 18mm Inside Diameter, 32mm Outside Diameter - 18X32X7 HMSA10 RG
This radial shaft seal is a rotary sealing component designed to retain fluids and exclude contaminants in rotating assemblies. Manufactured from nitrile rubber, it is intended for use where a resilient lip material is required to maintain contact with a rotating shaft and resist common lubricants and oils.
Features and Benefits:
• Nitrile rubber material provides chemical resistance and elastic sealing
• Rotary seal design maintains continuous contact during shaft rotation
• Robust lip profile reduces leakage under dynamic conditions
• Low cross-sectional thickness enables Compact housing integration
• Consistent sealing action supports moderate shaft misalignment control
• Rotary seal design maintains continuous contact during shaft rotation
• Robust lip profile reduces leakage under dynamic conditions
• Low cross-sectional thickness enables Compact housing integration
• Consistent sealing action supports moderate shaft misalignment control
Applications
• Suitable for sealing oil in gearboxes and small transmissions
• Used with rotating shafts in light-duty motors and pumps
• Ideal for maintenance replacement on workshop machinery
• Can be used for lubrication retention in automotive auxiliaries
• Used with rotating shafts in light-duty motors and pumps
• Ideal for maintenance replacement on workshop machinery
• Can be used for lubrication retention in automotive auxiliaries
What internal clearance is required for proper fitting?
Fit onto a shaft matching the inner diameter to ensure correct interference and lip compression.
What outer bore condition is needed in the housing?
The housing bore should match the outer diameter with a stable seat to prevent seal distortion.
How does the material behave with common lubricants?
The nitrile compound resists standard oils and greases while maintaining flexibility at operating temperatures.
What thickness considerations affect installation depth?
The radial cross-section thickness determines the seating depth and must be accommodated in the housing pocket.
Related links
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
