SKF Nitrile Rubber (NBR) Seal, 17 mm ID, 32 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

$28.20

(exc. GST)

$31.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.82$28.20

*price indicative

RS Stock No.:
266-8988
Mfr. Part No.:
17X32X7 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

17mm

Outside Diameter

32mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF 17X32X7 HMSA10 RG Seal, 17mm Inside Diameter, 32mm Outside Diameter - 17X32X7 HMSA10 RG


This seal is a radial shaft seal designed for efficient sealing in mechanical applications. Constructed from nitrile rubber, this rotary shaft seal features an inside diameter of 17mm and an outside diameter of 32mm, with a thickness of 7mm. It optimises sealing performance in environments that may be challenged by contaminants.

Features & Benefits


• Designed with a conventional sealing lip provides exceptional durability and sealing performance

• Equipped with a garter spring enhances sealing action and maintains consistent pressure

• Includes a non-contacting auxiliary lip improves contamination exclusion for cleaner operation

• Suitable for operation in temperatures from -40°C to +100°C ensures reliability in various conditions

• Allows for effective accommodation of shaft misalignment ensures optimal performance in dynamic systems

• High circumferential speed capability ensures reliable performance at high speeds

Applications


• Used for sealing between rotating and stationary components

• Ideal for in automotive and industrial machinery

• Effective in environments where oil or grease is prevalent

• Suited for systems requiring high contamination exclusion

What temperature ranges can this seal withstand?


It can operate efficiently within a temperature range from -40°C to +100°C, with short periods of operation allowed up to 120°C.

How does the design contribute to preventing leakage?


The inclusion of a garter spring strengthens the seal's ability to maintain contact, while the auxiliary lip further safeguards against the ingress of contaminants.

What is the maximum rotational speed this seal can accommodate?


This seal supports circumferential speeds of up to 3.46m/s, ensuring it remains functional in demanding applications.

What materials are used in the construction of this seal?


The primary sealing lip is made from nitrile rubber, known for its resistance to oil and environmental factors, enhancing its longevity and efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy