SKF Nitrile Rubber (NBR) Seal, 12 mm ID, 19 mm OD, 3 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.80

(exc. GST)

$8.58

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 22 unit(s), ready to ship

Units
Per unit
1 - 5$7.80
6 - 24$7.58
25 - 49$7.28
50 +$7.07

*price indicative

RS Stock No.:
308-0992
Mfr. Part No.:
SP-121903/SEAL
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

12mm

Product Type

Seal

Outside Diameter

19mm

Seal Type

Rotary Shaft Seal

Thickness

3mm

Seal Material

Nitrile Rubber (NBR)

RoHS Status: Exempt

COO (Country of Origin):
IT

SKF Seal, Nitrile Rubber, 12mm Bore - SP-121903/SEAL


Need to prevent the escape of oil or grease from your rotary shaft? This nitrile rubber seal from SKF puts a stop to seepage. Its lip design ensures the lubricant stays inside, where it's needed, while keeping out dust, water and other contaminants. In doing so, it protects and maintains the pressure inside the shaft, ensuring proper function and safety. It's a versatile product you can use for crankshafts, driveshafts or hydraulic cylinders where a rotating shaft is lubricated by oil or grease.

Features & Benefits


• Nitrile material has excellent resistance to oils and chemicals, to provide a long-lasting seal

• Wide operating temperature range between -40°C and +80°C means it withstands harsh industrial environments

Applications


• Manufacturing industry

• Hydraulics and pneumatics

• Automotive manufacturing

• Power transmission

What size is the seal?


The seal has an inside diameter of 12mm, an outside diameter of 19mm and is 3mm thick for extra durability.

How does a seal work?


A seal fills the void between two parts. First, you seat it on one part. When you add the second you compress the seal, sandwiching it between the two components to create a secure joint.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy