SKF Nitrile Rubber (NBR) Seal, 35 mm ID, 52 mm OD, 7 mm
- RS Stock No.:
- 267-3476
- Mfr. Part No.:
- 35X52X7 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$44.09
(exc. GST)
$48.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.409 | $44.09 |
*price indicative
- RS Stock No.:
- 267-3476
- Mfr. Part No.:
- 35X52X7 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 35mm | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 35mm | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 35mm Inside Diameter, 52mm Outside Diameter - 35X52X7 HMS5 RG
This seal is a rotary shaft sealing component designed to separate rotating and stationary machine parts and retain lubricants in dynamic joints. It features an elastomeric sealing lip with a garter spring and a rubber outside diameter, intended for use with oil or grease in industrial rotating assemblies where controlled leakage and contamination exclusion are required.
Features & Benefits
• Permissible circumferential speed 6.4m/s improves operational throughput
• Operating temperature range −40°C to 100°C extends service life
• Short-term temperature tolerance up to 120°C permits thermal excursions
• Pressure differential 0.03N/mm helps maintain lubricant retention
• Garter spring maintains consistent radial load for sealing reliability
• Accommodates misalignment to reduce shaft wear and downtime
• Operating temperature range −40°C to 100°C extends service life
• Short-term temperature tolerance up to 120°C permits thermal excursions
• Pressure differential 0.03N/mm helps maintain lubricant retention
• Garter spring maintains consistent radial load for sealing reliability
• Accommodates misalignment to reduce shaft wear and downtime
**Applications**
• Suitable for automation drive shafts requiring oil retention
• Ideal for electrical motor shafts in industrial equipment
• Used with gearboxes that handle grease or oil lubrication
• Can be used for rotating assemblies in electronics manufacturing
• Used for maintenance replacement in mechanical drive systems
• Ideal for electrical motor shafts in industrial equipment
• Used with gearboxes that handle grease or oil lubrication
• Can be used for rotating assemblies in electronics manufacturing
• Used for maintenance replacement in mechanical drive systems
What materials compose the sealing lip and outer diameter?
The sealing lip is MADE from nitrile rubber (NBR) and the outside diameter is rubber with metal reinforcement to provide a flexible press-fit in the housing.
What rotational speed can it withstand in typical installations?
It is rated for up to 3 480r/min under the specified circumferential speed limit.
How does the design handle minor shaft misalignment?
The conventional lip geometry combined with the garter spring permits slight radial and angular deviations while maintaining contact and sealing performance.
Are there recommended associated parts for refurbishment?
A Speedi-Sleeve can be used to repair scored shafts before fitting the seal to restore correct running surfaces.
- RS Stock No. 2673477
- Mfr. Part No. 35X52X7 HMSA10 RG
Each (In a Pack of 10)
$4.435
- RS Stock No. 2669121
- Mfr. Part No. 40X52X7 HMSA10 RG
Each (In a Pack of 10)
$4.558
- RS Stock No. 2673390
- Mfr. Part No. 30X52X7 HMSA10 RG
Each (In a Pack of 10)
$4.477
- RS Stock No. 2669120
- Mfr. Part No. 40X52X7 HMS5 RG
Each (In a Pack of 10)
$4.392
Related links
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm











