SKF Nitrile Rubber (NBR) Radial Shaft Seal, 35 mm ID, 52 mm OD, 8 mm

Subtotal (1 pack of 10 units)*

$44.35

(exc. GST)

$48.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$4.435$44.35

*price indicative

RS Stock No.:
267-3478
Mfr. Part No.:
35X52X8 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Product Type

Radial Shaft Seal

Outside Diameter

52mm

Seal Type

Rotary Shaft Seal

Thickness

8mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 35mm Inside Diameter, 52mm Outside Diameter - 35X52X8 HMS5 RG


This radial shaft seal provides a sealed Interface for rotating shafts, preventing fluid escape and ingress in rotary equipment. It is designed for applications where a resilient sealing lip is required around a moving shaft, operating within standard mechanical assemblies that demand consistent contact sealing.

Features and Benefits:


• Nitrile rubber construction offers chemical resistance and oil compatibility
• Rotary shaft design maintains continuous lip contact during rotation
• 8mm thickness delivers stable axial support under load
• Withstands common operating temperatures suitable for rubber compounds
• Provides radial sealing to limit lubricant loss and contamination ingress

Applications


• Suitable for sealing shafts in electric motors and gearboxes
• Used with pumps to prevent lubricant leakage from housings
• Ideal for rotating shafts in industrial machinery assemblies
• Can be used for routine replacement of worn shaft Seals
• Used for maintenance on small mechanical drives and couplings

What material properties affect chemical and oil resistance?


The elastomeric composition determines swelling and compatibility with hydrocarbons and common lubricants.

How does the seal accommodate shaft rotation without Rapid wear?


The lip profile and material resilience maintain a contact Interface that reduces abrasion while preserving sealing pressure.

What should be checked during replacement to ensure a correct fit?


Inspect shaft surface finish, housing bore condition and concentricity to prevent edge damage and leakage.

How does thickness influence installation and sealing performance?


Increased axial section thickness provides greater resistance to extrusion and improves axial stability under pressure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy