SKF Nitrile Rubber (NBR) Seal, 30 mm ID, 52 mm OD, 10 mm
- RS Stock No.:
- 267-3388
- Mfr. Part No.:
- 30X52X10 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$44.77
(exc. GST)
$49.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 16 November 2026
- Plus 70 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.477 | $44.77 |
*price indicative
- RS Stock No.:
- 267-3388
- Mfr. Part No.:
- 30X52X10 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Seal | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Seal | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 30mm Inside Diameter, 52mm Outside Diameter - 30X52X10 HMSA10 RG
This radial shaft seal is designed to provide a sealed Interface between rotating and stationary components in mechanical and electromechanical equipment. It uses a nitrile elastomer lip and a rubber outer diameter to maintain fluid retention and exclude contaminants in systems running with oil or grease, suitable for applications where a non-contacting auxiliary lip and spring-loaded sealing are advantageous.
Features & Benefits
• Nitrile lip provides oil resistance and wear performance
• Garter spring maintains consistent contact pressure
• Rubber outside diameter enables secure housing fit
• Operates up to 100°C with short peaks to 120°C
• Permissible circumferential speed 5.77 m/s supports moderate shaft speeds
• Garter spring maintains consistent contact pressure
• Rubber outside diameter enables secure housing fit
• Operates up to 100°C with short peaks to 120°C
• Permissible circumferential speed 5.77 m/s supports moderate shaft speeds
**Applications**
• Suitable for sealing shafts in industrial gearboxes
• Ideal for bearings in automation equipment
• Used with electric motor drives requiring oil sealing
• Can be used in servo assemblies subject to contamination
• Ideal for bearings in automation equipment
• Used with electric motor drives requiring oil sealing
• Can be used in servo assemblies subject to contamination
What shaft sizes will it accommodate?
It is intended for shafts with a 30mm nominal diameter.
How fast can the shaft rotate while maintaining sealing?
It is rated for rotational speeds up to 3,660 r/min.
What pressure differential can the seal tolerate?
The seal withstands a differential of 0.03 N/mm across the sealing lip.
Which materials form the sealing elements and outer body?
The sealing lip is MADE from nitrile rubber and the outside diameter is rubber with metal reinforcement.
Are misalignment and contaminated environments considered in the design?
Yes, the combination of an auxiliary non-contacting lip and a garter spring helps accommodate misalignment and improves performance in polluted environments.
Related links
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
