SKF Nitrile Rubber (NBR) Seal, 95 mm ID, 125 mm OD, 12 mm
- RS Stock No.:
- 267-0397
- Mfr. Part No.:
- 95X125X12 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$81.40
(exc. GST)
$89.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $16.28 | $81.40 |
*price indicative
- RS Stock No.:
- 267-0397
- Mfr. Part No.:
- 95X125X12 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 95mm | |
| Product Type | Seal | |
| Outside Diameter | 125mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 95mm | ||
Product Type Seal | ||
Outside Diameter 125mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 95mm Inside Diameter, 12mm Thickness - 95X125X12 HMSA10 RG
This seal is a rotary shaft seal designed to efficiently handle the demands of various machinery applications. With an inside diameter of 95mm and an outside diameter of 125mm, this nitrile rubber seal ensures effective performance in both oil and grease environments. Engineered to endure extreme temperatures, it operates effectively between -40°C to +100°C, making it suitable for high-temperature scenarios.
Features & Benefits
• Designed with a rubber outside diameter for enhanced sealing
• Single sealing lip optimises performance against contaminants
• Garter spring improves sealing capability in adverse conditions
• Auxiliary lip provides additional protection against leaks
• High pumping rate allows efficient fluid transfer
Applications
• Used for rotary machinery requiring reliable sealing
• Ideal for automotive and industrial rotary equipment
• Suited for systems where contamination prevention is crucial
• Utilised in environments with varying temperature ranges
• Effective in involving oil and grease lubrication
What is the permissible circumferential speed for the seal?
The seal can handle a permissible circumferential speed of up to 10.44m/s, ensuring reliable performance in fast-moving applications.
How does the design accommodate misalignment?
The seal's flexible design enables it to adjust to slight misalignments between the shaft and the housing, maintaining a secure seal even in variable conditions.
What materials are used in the construction of this seal?
The primary sealing lip is made from nitrile rubber, which is known for its excellent resistance to oils and greases, ensuring durability and functionality in various conditions.
What are the short-term maximum operating temperatures?
The seal can withstand short periods at temperatures up to 120°C, allowing for flexibility in applications that may experience brief thermal spikes.
Related links
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 145 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 170 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 12 mm
