SKF Nitrile Rubber (NBR) Seal, 135 mm ID, 170 mm OD, 12 mm
- RS Stock No.:
- 266-8892
- Mfr. Part No.:
- 135X170X12 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$156.04
(exc. GST)
$171.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $31.208 | $156.04 |
*price indicative
- RS Stock No.:
- 266-8892
- Mfr. Part No.:
- 135X170X12 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 135mm | |
| Product Type | Seal | |
| Outside Diameter | 170mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 135mm | ||
Product Type Seal | ||
Outside Diameter 170mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
The SKF radial shaft seal is used between rotating and stationary machine component, or between component in relative motion. It has conventional sealing lip made of elastomer or thermoplastic. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.
High pumping rate
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment
Related links
- SKF Nitrile Rubber (NBR) Seal 170 mm OD, 12 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 170 mm OD
- SKF Nitrile Rubber (NBR) Seal 170 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 170 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 170 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 170 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 170 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 170 mm OD, 13 mm
