SKF Nitrile Rubber (NBR) Seal, 50 mm ID, 72 mm OD, 12 mm

Subtotal (1 pack of 10 units)*

$67.51

(exc. GST)

$74.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$6.751$67.51

*price indicative

RS Stock No.:
267-0322
Mfr. Part No.:
50X72X12 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

50mm

Outside Diameter

72mm

Seal Type

Rotary Shaft Seal

Thickness

12mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN
The SKF radial shaft seal is used between rotating and stationary machine component, or between component in relative motion. It has conventional sealing lip made of elastomer or thermoplastic. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.

High pumping rate

Higher contamination exclusion with dust lip

With garter spring

Accommodate misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy