SKF Nitrile Rubber (NBR) Radial Shaft Seal, 40 mm ID, 90 mm OD, 10 mm
- RS Stock No.:
- 266-9170
- Mfr. Part No.:
- 40X90X10 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$78.70
(exc. GST)
$86.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.87 | $78.70 |
*price indicative
- RS Stock No.:
- 266-9170
- Mfr. Part No.:
- 40X90X10 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 90mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 90mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 40mm Inside Diameter, 90mm Outside Diameter - 40X90X10 HMSA10 RG
This radial shaft seal is a rotary sealing component designed to prevent fluid leakage and exclude contaminants on rotating shafts in industrial equipment. It is constructed from nitrile rubber and intended for use where a resilient lip seal is required to maintain lubrication and protect bearings during rotational motion.
Features and Benefits:
• Nitrile rubber composition resists common oils and greases
• Rotary lip configuration reduces axial leakage during rotation
• Robust 10mm thickness enhances contact stability under load
• Designed for 40mm shaft fitment for secure sealing action
• 90mm outer dimension facilitates firm housing engagement
• Rotary lip configuration reduces axial leakage during rotation
• Robust 10mm thickness enhances contact stability under load
• Designed for 40mm shaft fitment for secure sealing action
• 90mm outer dimension facilitates firm housing engagement
Applications
• Suitable for sealing rotating shafts in electric motors
• Used for oil containment in gearboxes and drives
• Ideal for refurbishment of pump shaft interfaces
• Can be used for shaft protection in industrial machinery
• Used with bearing assemblies to retain lubrication
• Used for oil containment in gearboxes and drives
• Ideal for refurbishment of pump shaft interfaces
• Can be used for shaft protection in industrial machinery
• Used with bearing assemblies to retain lubrication
What material is the seal body MADE from?
The body is manufactured from nitrile rubber which provides compatibility with many oils and greases.
Which shaft size does it accommodate?
It is intended for shafts with a 40mm inside diameter for a precise radial fit.
How does its thickness affect performance?
The 10mm cross-section increases contact stability and helps maintain sealing under axial and radial movement.
What housing dimension is required for installation?
The external diameter measures 90mm to match the receiving bore for secure retention.
Is this suitable for rotary applications?
Yes, the design is specifically for rotary shaft sealing to control lubricant loss and Block contaminants.
Related links
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
