SKF Nitrile Rubber (NBR) Radial Shaft Seal, 40 mm ID, 58 mm OD, 10 mm
- RS Stock No.:
- 266-9130
- Mfr. Part No.:
- 40X58X10 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$47.52
(exc. GST)
$52.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.752 | $47.52 |
*price indicative
- RS Stock No.:
- 266-9130
- Mfr. Part No.:
- 40X58X10 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 58mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 58mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 40mm Inside Diameter, 58mm Outside Diameter - 40X58X10 HMS5 RG
This radial shaft seal provides a sealing solution for rotating shafts in industrial equipment, preventing fluid leakage and excluding contaminants during operation. It is designed for rotary applications where a resilient sealing lip and firm seating are required, and is suitable for installation in housings that accept standard rotary oil seals.
Features and Benefits:
• Nitrile rubber construction resists oil exposure and maintains sealing integrity
• Rotary design enables continuous shaft rotation without leakage
• 10 mm radial thickness offers stable axial retention under load
• Precision internal diameter supports accurate shaft fit and minimal runout
• Compressible outer profile ensures secure seating in housings
• Rotary design enables continuous shaft rotation without leakage
• 10 mm radial thickness offers stable axial retention under load
• Precision internal diameter supports accurate shaft fit and minimal runout
• Compressible outer profile ensures secure seating in housings
Applications
• Suitable for motors requiring NBR radial shaft seal for motors
• Used with gearboxes as a 40x58x10 oil seal replacement
• Ideal for pumps needing rubber rotary shaft seal nitrile performance
• Can be used for bearing covers using 40 mm internal diameter seal NBR
• Used for industrial drives requiring industrial radial shaft Seals 40 mm
• Used with gearboxes as a 40x58x10 oil seal replacement
• Ideal for pumps needing rubber rotary shaft seal nitrile performance
• Can be used for bearing covers using 40 mm internal diameter seal NBR
• Used for industrial drives requiring industrial radial shaft Seals 40 mm
What material properties affect compatibility with lubricants?
The seal is MADE from nitrile rubber which offers resistance to many mineral oils and common lubricants, influencing selection based on fluid chemistry.
How should the internal diameter be selected relative to shaft size?
Choose the 40 mm internal diameter to match the shaft nominal diameter for proper interference fit and effective lip contact.
What housing considerations ensure correct outer seating?
The outside diameter must match the bore to allow the 58 mm OD radial seal to SIT squarely and prevent distortion during installation.
How does thickness influence installation and performance?
The 10 mm thickness provides axial stability and helps maintain contact pressure across the sealing lip during shaft rotation.
Related links
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 7 mm
