SKF Nitrile Rubber (NBR) Seal, 40 mm ID, 58 mm OD, 8 mm
- RS Stock No.:
- 266-9135
- Mfr. Part No.:
- 40X58X8 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$47.40
(exc. GST)
$52.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.74 | $47.40 |
*price indicative
- RS Stock No.:
- 266-9135
- Mfr. Part No.:
- 40X58X8 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Seal | |
| Outside Diameter | 58mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Seal | ||
Outside Diameter 58mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 40mm Inside Diameter, 58mm Outside Diameter - 40X58X8 HMSA10 RG
This seal is a rotary shaft seal designed for industrial applications. Optimised for both oil and grease, it features a robust rubber outside diameter and a single sealing lip made from nitrile rubber. With an inside diameter of 40mm and an outside diameter of 58mm, this seal ensures effective performance across a range of operating conditions. It can function within temperatures from -40 to +100 °C, accommodating various mechanical sealing solutions.
Features & Benefits
• Garter spring enhances sealing efficiency for rotating shafts
• Non-contacting auxiliary lip improves contamination exclusion
• Designed to cope with misalignment for better performance
• High pumping rate maximises fluid retention and reduces leakage
• Constructed from nitrile rubber, suitable for harsh environments
• Compatible with dynamic requirements requiring robust sealing solutions
Applications
• Used for sealing between rotating and stationary components
• Ideal for environments subject to contamination from dust and debris
• Suitable for machinery in the electrical and mechanical sectors
• Recommended for lubrication in automation systems
What temperature ranges can be managed effectively with this seal?
The design allows for operation between -40 to +100 °C, making it suitable for both low-temperature and high-temperature environments, with short periods reaching up to 120°C.
How does the inclusion of a garter spring benefit the sealing process?
The garter spring maintains consistent contact between the sealing lip and shaft, reducing the possibility of leakage and enhancing the overall performance of the seal under dynamic conditions.
In what scenarios might the non-contacting auxiliary lip be advantageous?
The non-contacting auxiliary lip reduces wear and friction against the shaft, making it especially useful in applications where contaminants are present, thus prolonging the lifespan of the seal.
Related links
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 7 mm
