SKF Nitrile Rubber (NBR) Radial Shaft Seal, 15 mm ID, 40 mm OD, 7 mm
- RS Stock No.:
- 266-8954
- Mfr. Part No.:
- 15X40X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$36.16
(exc. GST)
$39.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.616 | $36.16 |
*price indicative
- RS Stock No.:
- 266-8954
- Mfr. Part No.:
- 15X40X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 40mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 40mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 15mm Inside Diameter, 7mm Thickness - 15X40X7 HMSA10 RG
This radial shaft seal is a rotary sealing component designed to prevent fluid leakage and exclude contaminants where a rotating shaft passes through a housing. It is constructed from nitrile rubber and intended for use in rotary assemblies requiring a flexible lip seal to maintain lubricant retention and barrier integrity under typical operating conditions.
Features and Benefits:
• Nitrile rubber material resists common oils and greases
• Rotary lip design reduces shaft wear during operation
• Thin profile assists Compact assembly integration
• Robust sealing action maintains lubricant containment
• Consistent radial contact supports rotational stability
• Rotary lip design reduces shaft wear during operation
• Thin profile assists Compact assembly integration
• Robust sealing action maintains lubricant containment
• Consistent radial contact supports rotational stability
Applications
• Suitable for small electric motor sealing tasks
• Used with gearbox output shafts in Compact equipment
• Ideal for pumps where oil retention is required
• Can be used for automotive auxiliaries with rotary shafts
• Suitable for general industrial rotary shaft sealing needs
• Used with gearbox output shafts in Compact equipment
• Ideal for pumps where oil retention is required
• Can be used for automotive auxiliaries with rotary shafts
• Suitable for general industrial rotary shaft sealing needs
What material compatibility should I expect with common lubricants?
The seal is MADE from nitrile rubber which is compatible with many mineral oils and greases typically used in rotary systems.
How does the seal accommodate shaft movement during rotation?
The rotary lip design maintains continuous contact with the shaft, permitting rotation while limiting axial and radial leakage.
What installation considerations are relevant for press-fitting the seal?
Ensure a concentric bore and avoid angled seating to preserve the sealing lip profile and prevent premature wear.
How does the seal perform in Compact assemblies with limited axial space?
Its relatively thin cross-section allows integration into confined housings without significant alteration to surrounding components.
Related links
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
