SKF Nitrile Rubber (NBR) Radial Shaft Seal, 13 mm ID, 26 mm OD, 7 mm
- RS Stock No.:
- 266-8895
- Mfr. Part No.:
- 13X26X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$24.04
(exc. GST)
$26.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.404 | $24.04 |
*price indicative
- RS Stock No.:
- 266-8895
- Mfr. Part No.:
- 13X26X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 13mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 26mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 13mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 26mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 13mm Inside Diameter, 26mm Outside Diameter - 13X26X7 HMSA10 RG
This radial shaft seal is a rotary sealing component designed to contain fluids and exclude contaminants on rotating shafts in mechanical assemblies. It is manufactured from nitrile rubber to provide compatible sealing performance in a range of standard industrial rotary applications.
Features and Benefits:
• Nitrile rubber construction resists common oils and greases
• Rotary design maintains contact with shaft surfaces during rotation
• Thin cross-section allows Compact installation in constrained housings
• Precision moulding improves sealing contact and reduces leakage
• Durable elastomer reduces the need for frequent replacement
• Rotary design maintains contact with shaft surfaces during rotation
• Thin cross-section allows Compact installation in constrained housings
• Precision moulding improves sealing contact and reduces leakage
• Durable elastomer reduces the need for frequent replacement
Applications
• Suitable for small motor shaft sealing in hobby and industrial motors
• Used with gearboxes requiring oil retention on rotating shafts
• Ideal for pump shafts where oil exclusion is necessary
• Can be used for bearings needing environmental contamination protection
• Used with gearboxes requiring oil retention on rotating shafts
• Ideal for pump shafts where oil exclusion is necessary
• Can be used for bearings needing environmental contamination protection
What material flexibility does this seal provide for assembly?
The elastomeric composition allows slight deformation to seat against shaft irregularities during installation.
How does the seal cope with shaft misalignment or run-out?
The lip geometry tolerates minor eccentricity by maintaining elastic contact under rotational movement.
What service condition influences replacement frequency?
Exposure to aggressive lubricants and abrasive particulates accelerates material wear and reduces service life.
How should the seal be stored prior to fitting?
Store in a cool, dark place away from ozone sources and direct sunlight to limit elastomer degradation.
Related links
- SKF Nitrile Rubber (NBR) Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
