SKF Nitrile Rubber (NBR) Radial Shaft Seal, 120 mm ID, 140 mm OD, 13 mm
- RS Stock No.:
- 266-8849
- Mfr. Part No.:
- 120X140X13 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$105.58
(exc. GST)
$116.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $21.116 | $105.58 |
*price indicative
- RS Stock No.:
- 266-8849
- Mfr. Part No.:
- 120X140X13 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 120mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 140mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 13mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 120mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 140mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 13mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 120mm Inside Diameter, 13mm Thickness - 120X140X13 HMSA10 RG
This radial shaft seal provides a rotary sealing solution for shafts where fluid retention and contamination exclusion are required. It is manufactured from nitrile rubber (NBR) and designed to operate around rotating shafts in industrial equipment, delivering an elastomeric barrier between shaft and housing in lubrication and sealing applications.
Features and Benefits:
• Nitrile rubber material offers chemical resistance for oil applications
• Rotary sealing lip reduces fluid leakage during shaft rotation
• Robust 13mm thickness enhances axial sealing stability
• Designed for continuous rotary operation under typical industrial loads
• Elastomeric construction compensates for minor shaft misalignment
• Rotary sealing lip reduces fluid leakage during shaft rotation
• Robust 13mm thickness enhances axial sealing stability
• Designed for continuous rotary operation under typical industrial loads
• Elastomeric construction compensates for minor shaft misalignment
Applications
• Used for sealing rotating shafts in electric motors
• Suitable for gearboxes requiring oil containment
• Ideal for pump shaft sealing
• Can be used in industrial reducers and transmissions
• Used for replacing worn oil Seals during maintenance
• Suitable for gearboxes requiring oil containment
• Ideal for pump shaft sealing
• Can be used in industrial reducers and transmissions
• Used for replacing worn oil Seals during maintenance
What shaft size does it seal internally?
It fits shafts with a 120 mm internal diameter.
What outer dimension is required in the housing bore?
The housing bore must accommodate a 140 mm outer diameter.
What is the seal wall thickness affecting fit?
The seal has a 13 mm cross-sectional thickness which affects axial compression and housing fit.
Which elastomer is used and what does that imply for oil resistance?
The component is MADE from nitrile rubber, which is formulated for resistance to oils and lubricants.
Related links
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 140 mm OD
- SKF Nitrile Rubber (NBR) Seal 170 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 210 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 13 mm
