Vikan Medium Bristle Blue Scrub Brush Blue, 56 mm bristle length
- RS Stock No.:
- 276-4856
- Mfr. Part No.:
- 53943
- Brand:
- Vikan
Subtotal (1 unit)*
$26.78
(exc. GST)
$29.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.78 |
*price indicative
- RS Stock No.:
- 276-4856
- Mfr. Part No.:
- 53943
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrub Brush | |
| Application | Cleaning | |
| Hard/Soft | Medium | |
| Handle Colour | Blue | |
| Bristle Length | 56mm | |
| Overall Width | 120mm | |
| Food Safe | Yes | |
| Brush Type | Tube | |
| Bristle Colour | Blue | |
| Standards/Approvals | (EC) 1935/2004 on food contact materials, EU Regulation 2023/2006/EC of Good Manufacturing Practice, Halal and Kosher, REACH (EC) No. 1907/2006 | |
| Overall Depth | 210mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrub Brush | ||
Application Cleaning | ||
Hard/Soft Medium | ||
Handle Colour Blue | ||
Bristle Length 56mm | ||
Overall Width 120mm | ||
Food Safe Yes | ||
Brush Type Tube | ||
Bristle Colour Blue | ||
Standards/Approvals (EC) 1935/2004 on food contact materials, EU Regulation 2023/2006/EC of Good Manufacturing Practice, Halal and Kosher, REACH (EC) No. 1907/2006 | ||
Overall Depth 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Tube Brush is for flexible handle is designed for cleaning pipes found in dairies, breweries and the fishing industry. Can be used with Vikan flexible handles 53515 and 53525.
FDA compliant raw material
Meets the REACH regulation
- RS Stock No. 2764845
- Mfr. Part No. 53801753
Each
$50.53
- RS Stock No. 2764990
- Mfr. Part No. 70393
Each
$35.73
- RS Stock No. 2764678
- Mfr. Part No. 38853
Each
$20.08
- RS Stock No. 1766648
- Mfr. Part No. 70403
Each
$41.47
Related links
- Vikan Medium Bristle Blue Scrubbing Brush Blue, 33 mm bristle length
- Vikan Medium Bristle Blue Deck Brush Blue, 32 mm bristle length
- Vikan Medium Bristle Black Scrub Brush Black, 30 mm bristle length
- Vikan Medium Bristle Red Scrub Brush Red, 40 mm bristle length
- Vikan Medium Bristle Black Scrub Brush Black, 37 mm bristle length
- Vikan Medium Bristle Red Scrub Brush Red, 60 mm bristle length
- Vikan Medium Bristle Yellow Scrub Brush Yellow, 40 mm bristle length
- Vikan Medium Bristle White Scrub Brush White, 40 mm bristle length











