Vikan Hard Bristle Blue Scrub Brush Blue, 40 mm bristle length
- RS Stock No.:
- 276-4990
- Mfr. Part No.:
- 70393
- Brand:
- Vikan
Subtotal (1 unit)*
$35.73
(exc. GST)
$39.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $35.73 |
*price indicative
- RS Stock No.:
- 276-4990
- Mfr. Part No.:
- 70393
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrub Brush | |
| Application | Cleaning | |
| Hard/Soft | Hard | |
| Handle Colour | Blue | |
| Bristle Length | 40mm | |
| Overall Width | 130mm | |
| Food Safe | Yes | |
| Brush Type | Tank Brush | |
| Bristle Colour | Blue | |
| Standards/Approvals | Meets the REACH Regulation (EC) No. 1907/2006, Is Halal and Kosher compliant, EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704, FDA compliant raw material (CFR 21), Complies with (EC) 1935/2004 | |
| Overall Depth | 205mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrub Brush | ||
Application Cleaning | ||
Hard/Soft Hard | ||
Handle Colour Blue | ||
Bristle Length 40mm | ||
Overall Width 130mm | ||
Food Safe Yes | ||
Brush Type Tank Brush | ||
Bristle Colour Blue | ||
Standards/Approvals Meets the REACH Regulation (EC) No. 1907/2006, Is Halal and Kosher compliant, EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704, FDA compliant raw material (CFR 21), Complies with (EC) 1935/2004 | ||
Overall Depth 205mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Tank Brush clean tanks, vats and drain gulley's which can be used with any Vikan handle. It is a medium brush.
FDA compliant raw material
Meets the REACH regulation
Related links
- Vikan Hard Bristle Blue Scrub Brush Blue, 60 mm bristle length
- Vikan Medium Bristle Blue Scrub Brush Blue, 56 mm bristle length
- Vikan Hard Bristle Blue Scrubbing Brush Blue Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Blue Polyester bristle material
- Vikan Hard Bristle Blue Hand Brush Blue, 110 mm bristle length
- Vikan Hard Bristle Green Scrub Brush Green, 40 mm bristle length
- Vikan Hard Bristle Blue Scrubbing Brush Blue Polyester bristle material
- Vikan Hard Bristle Blue Scrubbing Brush Blue Polyethylene Terephthalate bristle material
