Vikan Medium Bristle Yellow Scrub Brush Yellow, 40 mm bristle length
- RS Stock No.:
- 276-4996
- Mfr. Part No.:
- 70396
- Brand:
- Vikan
Subtotal (1 unit)*
$34.77
(exc. GST)
$38.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $34.77 |
*price indicative
- RS Stock No.:
- 276-4996
- Mfr. Part No.:
- 70396
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrub Brush | |
| Application | Cleaning | |
| Hard/Soft | Medium | |
| Handle Colour | Yellow | |
| Bristle Length | 40mm | |
| Overall Width | 130mm | |
| Food Safe | Yes | |
| Brush Type | Tank Brush | |
| Bristle Colour | Yellow | |
| Standards/Approvals | Halal and Kosher, UK 2019 No. 704 on food contact materials, EU Regulation 2023/2006/EC of Good Manufacturing Practice, the REACH (EC) No. 1907/2006, FDA raw material (CFR 21), (EC) 1935/2004 on food contact materials | |
| Overall Depth | 205mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrub Brush | ||
Application Cleaning | ||
Hard/Soft Medium | ||
Handle Colour Yellow | ||
Bristle Length 40mm | ||
Overall Width 130mm | ||
Food Safe Yes | ||
Brush Type Tank Brush | ||
Bristle Colour Yellow | ||
Standards/Approvals Halal and Kosher, UK 2019 No. 704 on food contact materials, EU Regulation 2023/2006/EC of Good Manufacturing Practice, the REACH (EC) No. 1907/2006, FDA raw material (CFR 21), (EC) 1935/2004 on food contact materials | ||
Overall Depth 205mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Tank Brush clean tanks, vats and drain gulley's which can be used with any Vikan handle. It is a medium brush.
FDA compliant raw material
Meets the REACH regulation
Related links
- Vikan Medium Bristle Yellow Scrubbing Brush Yellow, 33 mm bristle length
- Vikan Medium Bristle Red Scrub Brush Red, 40 mm bristle length
- Vikan Medium Bristle White Scrub Brush White, 40 mm bristle length
- Vikan Medium Bristle Black Scrub Brush Black, 30 mm bristle length
- Vikan Medium Bristle Blue Scrub Brush Blue, 56 mm bristle length
- Vikan Medium Bristle Black Scrub Brush Black, 37 mm bristle length
- Vikan Medium Bristle Red Scrub Brush Red, 60 mm bristle length
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
