Vikan Medium Bristle Blue Deck Brush Blue, 32 mm bristle length
- RS Stock No.:
- 276-5010
- Mfr. Part No.:
- 70433
- Brand:
- Vikan
Subtotal (1 unit)*
$44.63
(exc. GST)
$49.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.63 |
*price indicative
- RS Stock No.:
- 276-5010
- Mfr. Part No.:
- 70433
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Deck Brush | |
| Application | Abattoirs | |
| Hard/Soft | Medium | |
| Handle Colour | Blue | |
| Bristle Length | 32mm | |
| Overall Width | 75mm | |
| Food Safe | Yes | |
| Brush Type | Deck Scrub | |
| Bristle Colour | Blue | |
| Standards/Approvals | EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA raw material (CFR 21), UK 2019 No. 704 on food contact materials, Halal and Kosher, REACH (EC) No. 1907/2006, EC 1935/2004 on food contact materials | |
| Handle Material | Stainless Steel | |
| Overall Depth | 270mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Deck Brush | ||
Application Abattoirs | ||
Hard/Soft Medium | ||
Handle Colour Blue | ||
Bristle Length 32mm | ||
Overall Width 75mm | ||
Food Safe Yes | ||
Brush Type Deck Scrub | ||
Bristle Colour Blue | ||
Standards/Approvals EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA raw material (CFR 21), UK 2019 No. 704 on food contact materials, Halal and Kosher, REACH (EC) No. 1907/2006, EC 1935/2004 on food contact materials | ||
Handle Material Stainless Steel | ||
Overall Depth 270mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan deck scrub has very effective water distribution and is ideal for use in heavily soiled areas such as abattoirs and meat processing plants.
Waterfed
FDA compliant
Related links
- Vikan Medium Bristle Blue Scrubbing Brush Blue, 33 mm bristle length
- Vikan Medium Bristle Blue Scrub Brush Blue, 56 mm bristle length
- Vikan Medium Bristle Green Deck Brush Green, 32 mm bristle length
- Vikan Medium Bristle White Deck Brush White, 32 mm bristle length
- Vikan Medium Bristle Red Deck Brush Red, 32 mm bristle length
- Vikan Medium Bristle Black Scrub Brush Black, 30 mm bristle length
- Vikan Medium Bristle Black Scrub Brush Black, 37 mm bristle length
- Vikan Medium Bristle Red Scrub Brush Red, 40 mm bristle length
