Vikan Medium Bristle Black Scrub Brush Black, 37 mm bristle length
- RS Stock No.:
- 276-4842
- Mfr. Part No.:
- 53801039
- Brand:
- Vikan
Subtotal (1 unit)*
$26.08
(exc. GST)
$28.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $26.08 |
*price indicative
- RS Stock No.:
- 276-4842
- Mfr. Part No.:
- 53801039
- Brand:
- Vikan
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Cleaning | |
| Product Type | Scrub Brush | |
| Hard/Soft | Medium | |
| Handle Colour | Black | |
| Bristle Length | 37mm | |
| Overall Width | 100mm | |
| Food Safe | Yes | |
| Brush Type | Pipe Cleaning | |
| Bristle Colour | Black | |
| Standards/Approvals | Meets the REACH (EC) No. 1907/2006, California Proposition 65, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, with the European Brushware Federation (FEIBP) Charter, FDA raw material (CFR 21), Complies with UK 2019 No. 704 on food contact materials, Complies with (EC) 1935/2004 on food contact materials1 | |
| Overall Depth | 170mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Cleaning | ||
Product Type Scrub Brush | ||
Hard/Soft Medium | ||
Handle Colour Black | ||
Bristle Length 37mm | ||
Overall Width 100mm | ||
Food Safe Yes | ||
Brush Type Pipe Cleaning | ||
Bristle Colour Black | ||
Standards/Approvals Meets the REACH (EC) No. 1907/2006, California Proposition 65, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, with the European Brushware Federation (FEIBP) Charter, FDA raw material (CFR 21), Complies with UK 2019 No. 704 on food contact materials, Complies with (EC) 1935/2004 on food contact materials1 | ||
Overall Depth 170mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Vikan Medium Bristle Black Scrub Brush Black, 30 mm bristle length
- Vikan Hard Bristle Black Scrub Brush Black, 24 mm bristle length
- Vikan Medium Bristle Blue Scrub Brush Blue, 56 mm bristle length
- Vikan Medium Bristle Red Scrub Brush Red, 40 mm bristle length
- Vikan Medium Bristle Red Scrub Brush Red, 60 mm bristle length
- Vikan Medium Bristle Yellow Scrub Brush Yellow, 40 mm bristle length
- Vikan Medium Bristle White Scrub Brush White, 40 mm bristle length
- Vikan Medium Bristle Green Deck Brush Green, 32 mm bristle length
