Vikan Medium Bristle Blue Scrubbing Brush Blue, 33 mm bristle length

Subtotal (1 unit)*

$44.05

(exc. GST)

$48.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.05

*price indicative

RS Stock No.:
276-4981
Mfr. Part No.:
70353
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Application

Heavy Duty Cleaning

Hard/Soft

Medium

Handle Colour

Blue

Bristle Length

33mm

Overall Width

130mm

Food Safe

Yes

Brush Type

Meat Mincer

Bristle Colour

Blue

Standards/Approvals

Complies with (EC) 1935/2004 on food contact materials1 Yes, Meets the REACH (EC) No. 1907/2006 Yes, FDA raw material (CFR 21) Yes, Complies with UK 2019 No. 704 on food contact materials Yes, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice Yes

Overall Depth

130mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Meat Mincer Brush is designed for cleaning tanks and containers, this Meat Mincer brush can also clean feeder pipes and tubes in food production equipment.

Can be used with handle

FDA compliant raw material

Meets the REACH regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy