Vikan Hard Bristle Blue Hand Brush Blue, 110 mm bristle length
- RS Stock No.:
- 276-4678
- Mfr. Part No.:
- 38853
- Brand:
- Vikan
Subtotal (1 unit)*
$20.08
(exc. GST)
$22.09
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $20.08 |
*price indicative
- RS Stock No.:
- 276-4678
- Mfr. Part No.:
- 38853
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Hand Brush | |
| Application | Food and Industrial Applications | |
| Hard/Soft | Hard | |
| Handle Colour | Blue | |
| Bristle Length | 110mm | |
| Overall Width | 110mm | |
| Food Safe | Yes | |
| Brush Type | Round Hand Scrub | |
| Bristle Colour | Blue | |
| Standards/Approvals | Halal and Kosher compliant, REACH Regulation (EC) No. 1907/2006, California Proposition 65, UK 2019 No. 704, EU Regulation 2023/2006/EC, (EC) 1935/2004, FDA compliant raw material (CFR 21) | |
| Overall Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Hand Brush | ||
Application Food and Industrial Applications | ||
Hard/Soft Hard | ||
Handle Colour Blue | ||
Bristle Length 110mm | ||
Overall Width 110mm | ||
Food Safe Yes | ||
Brush Type Round Hand Scrub | ||
Bristle Colour Blue | ||
Standards/Approvals Halal and Kosher compliant, REACH Regulation (EC) No. 1907/2006, California Proposition 65, UK 2019 No. 704, EU Regulation 2023/2006/EC, (EC) 1935/2004, FDA compliant raw material (CFR 21) | ||
Overall Depth 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Round Hand Scrub is an ergonomic design hard scrub which can effectively scrub and clean conveyor belts, food containers and more.
Lets you apply more pressure to the brush during use
Sturdy design
Related links
- Vikan Hard Bristle White Hand Brush White, 110 mm bristle length
- Vikan Hard Bristle Green Hand Brush Green, 110 mm bristle length
- Vikan Hard Bristle Yellow Hand Brush Yellow, 110 mm bristle length
- Vikan Hard Bristle Red Hand Brush Red, 110 mm bristle length
- Vikan Hard Bristle Blue Scrubbing Brush Blue Polyester bristle material
- Vikan Hard Bristle Blue Scrubbing Brush Blue Polyester bristle material
- Vikan Hard Bristle Blue Scrub Brush Blue, 60 mm bristle length
- Vikan Hard Bristle Blue Scrub Brush Blue, 40 mm bristle length
