Vikan Medium Bristle Black Scrub Brush Black, 30 mm bristle length

Subtotal (1 unit)*

$22.70

(exc. GST)

$24.97

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$22.70

*price indicative

RS Stock No.:
276-4854
Mfr. Part No.:
5380909
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrub Brush

Application

Cleaning

Hard/Soft

Medium

Handle Colour

Black

Bristle Length

30mm

Overall Width

90mm

Food Safe

Yes

Brush Type

Pipe Cleaning

Bristle Colour

Black

Standards/Approvals

Complies with (EC) 1935/2004 on food contact materials, Meets the REACH (EC) No. 1907/2006, Is Halal and Kosher, California Proposition 65, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, with the European Brushware Federation (FEIBP) Charter, Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21)

Overall Depth

160mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Pipe Cleaning Brush is for handle can easily clean pipes and tubes on appliances such as fish-sorting machines and meat mincers. Can be used with any Vikan handle.

FDA compliant raw material

Meets the REACH regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy