Wiha Screwdriver, 3 mm Tip, 60 mm Blade, 160mm Overall

Subtotal (1 unit)*

$19.22

(exc. GST)

$21.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.22

*price indicative

RS Stock No.:
280-5918
Distrelec Article No.:
301-44-490
Mfr. Part No.:
42435
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

3 mm

VDE/1000V Approved

No

Blade Length

60mm

Insulation

Uninsulated

Overall Length

160mm

ESD Safe

No

Blade Material

Chrome Vanadium Steel, Molybdenum Steel

Grip Style

Soft Grip Handle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools Screwdrivers has ball end. The ball end facilitates access to screws and allows you to work at an angle of up to 25 degree. The screwdrivers are ideal for delicate and high precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth running rotating cap allows users to turn the screwdriver quickly and sensitively.

Slim handle with soft grip

Extra long rotating cap ensures optimum feed

Optimal balance between precision and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy