Wiha Screwdriver, 5.5 mm Tip, 100 mm Blade, 213mm Overall
- RS Stock No.:
- 280-5760
- Distrelec Article No.:
- 302-47-256
- Mfr. Part No.:
- 03225
- Brand:
- Wiha
Subtotal (1 unit)*
$33.27
(exc. GST)
$36.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.27 |
*price indicative
- RS Stock No.:
- 280-5760
- Distrelec Article No.:
- 302-47-256
- Mfr. Part No.:
- 03225
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 5.5 mm | |
| Blade Length | 100mm | |
| Overall Length | 213mm | |
| Blade Material | Chrome Plated, Chrome Vanadium Steel, Molybdenum Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 5.5 mm | ||
Blade Length 100mm | ||
Overall Length 213mm | ||
Blade Material Chrome Plated, Chrome Vanadium Steel, Molybdenum Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver is made from high quality chrome-vanadium-molybdenum steel, through hardened with chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time. The screwdriver handle size concept for optimal balance between precision and control.
Hex bolster for spanners
Easy loosening of tight screws
Striking cap integrated into the handle
Particularly suitable for dry applications
Related links
- Wiha Standard 125 mm Blade VDE/1000V Approved, 243 mm Overall
- Wiha Standard 125 mm Blade, 125 mm Overall
- Bosch Standard 100 mm Blade VDE/1000V Approved, 290 mm Overall
- Wera Slotted Standard 300 mm Blade, 398mm Overall
- Phoenix Contact Standard 150 mm Blade, 248 mm Overall
- WAGO Standard 5.5 mm Blade
- Teng Tools Standard 125 mm Blade, 241 mm Overall
- Wiha Standard 100 mm Blade, 218 mm Overall
