Wiha Screwdriver, T20H mm Tip, 100 mm Blade, 211mm Overall
- RS Stock No.:
- 280-5738
- Distrelec Article No.:
- 180-31-254
- Mfr. Part No.:
- 01302
- Brand:
- Wiha
Subtotal (1 unit)*
$29.79
(exc. GST)
$32.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 176 unit(s) shipping from 16 November 2026
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.79 |
*price indicative
- RS Stock No.:
- 280-5738
- Distrelec Article No.:
- 180-31-254
- Mfr. Part No.:
- 01302
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T20H mm | |
| Blade Length | 100mm | |
| Overall Length | 211mm | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T20H mm | ||
Blade Length 100mm | ||
Overall Length 211mm | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver is made from high quality chrome-vanadium-molybdenum steel, through hardened with chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time. The unique Wiha handle length concept for optimum balance of torque and control.
Available with round shape blade
For turning TORX tamper resistant safety screws
Related links
- Wiha Standard 100 mm Blade, 211 mm Overall
- Wiha Hexagon 100 mm Blade, 211 mm Overall
- Wiha Standard 100 mm Blade VDE/1000V Approved, 211 mm Overall
- Wiha Standard 100 mm Blade VDE/1000V Approved, 211 mm Overall
- Wiha Standard 211 mm Overall
- Stanley Standard 50 mm Blade, 211 mm Overall
- Wiha Standard 211 mm Overall
- Wiha Insulated 211 mm Overall
