Teng Tools Insulated Screwdriver, PH1 Tip, 81 mm Blade VDE/1000V Approved, 190mm Overall
- RS Stock No.:
- 269-3158
- Mfr. Part No.:
- MDV742N
- Brand:
- Teng Tools
Subtotal (1 unit)*
$33.62
(exc. GST)
$36.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.62 |
*price indicative
- RS Stock No.:
- 269-3158
- Mfr. Part No.:
- MDV742N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 81mm | |
| Overall Length | 190mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Alloy Steel | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 81mm | ||
Overall Length 190mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Alloy Steel | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools insulated screwdriver has reduced blade diameter (RBD) with integrated protective insulation. It has large diameter handle for excellent torque transmission and grip. Ergonomic handle design enables precise and fatigue-free working with type of drive marked at the end of the handle. Ultra-slim blade diameter yet with full mechanical and electrical safety allows recessed screws and spring elements to be accessed and actuated.
Steel bar resists bending and snapping
For use with slotted screws
TT-MV PLUS steel alloy for greater strength and material flexibility
Designed and manufactured to DIN 2380 and IEC 60900
Related links
- Teng Tools Insulated 81 mm Blade VDE/1000V Approved, 190 mm Overall
- Klein Tools Insulated 190 mm Overall
- RS PRO Insulated 80 mm Blade VDE/1000V Approved, 190 mm Overall
- SAM Insulated 100 mm Blade VDE/1000V Approved, 190 mm Overall
- SAM Insulated 100 mm Blade VDE/1000V Approved, 190 mm Overall
- RS PRO Insulated 190 mm Overall
- Teng Tools Insulated 80 mm Blade VDE/1000V Approved, 188 mm Overall
- Knipex Cable Knife with Replaceable Blade VDE/1000V Approved 50 mm Blade Stainless Steel
