Stanley Standard Torx & Torx Plus Screwdriver, T20 Tip, 100 mm Blade
- RS Stock No.:
- 125-2133
- Mfr. Part No.:
- 0-65-396
- Brand:
- Stanley
Subtotal (1 unit)*
$14.59
(exc. GST)
$16.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.59 |
*price indicative
- RS Stock No.:
- 125-2133
- Mfr. Part No.:
- 0-65-396
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T20 | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Torx & Torx Plus Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T20 | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Handle Material Bi-Material | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Stanley Fatmax Torque Screwdrivers
The Stanley chrome vanadium steel torque screwdrivers are a professional quality hand tool with Torx tips. The colour coded tamperproof screwdrivers have a virtual unbreakable bond due to the handle being moulded directly to the shaft.
Features and Benefits
Large diameter soft grip handle
Handle moulded to the shaft
Easy to identify by the colour coding
Durable
