Facom Standard Screwdriver, T30 Tip, 275 mm Blade, 395mm Overall
- RS Stock No.:
- 235-8447
- Mfr. Part No.:
- ATX30X275
- Brand:
- Facom
Subtotal (1 unit)*
$44.34
(exc. GST)
$48.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.34 |
*price indicative
- RS Stock No.:
- 235-8447
- Mfr. Part No.:
- ATX30X275
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | T30 | |
| Blade Length | 275mm | |
| Overall Length | 395mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size T30 | ||
Blade Length 275mm | ||
Overall Length 395mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATX275 series protwist screwdrivers for torx screws has handle material softer for more comfort and still chemical resistant. It has blade tricoating treatment and is compliant with torx specifications.
Handle channel - +10 % torque
Length 395 mm
Related links
- Facom Standard 275 mm Blade, 395mm Overall
- Facom Standard 275 mm Blade, 395mm Overall
- Facom Standard 125 mm Blade, 245 mm Overall
- Facom Standard 125 mm Blade, 245mm Overall
- Facom Standard 275 mm Blade, 400mm Overall
- Facom Standard 275 mm Blade, 395 mm Overall
- Facom Standard, T30 Tip VDE/1000V Approved
- Teng Tools Insulated 275 mm Blade VDE/1000V Approved, 275 mm Overall
