Wera Insulated Screwdriver, PZ1 Tip, 80 mm Blade ESD Safe VDE/1000V Approved, 178mm Overall

Subtotal (1 unit)*

$25.85

(exc. GST)

$28.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.85

*price indicative

RS Stock No.:
267-1467
Distrelec Article No.:
301-07-377
Mfr. Part No.:
05006162001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Insulated Screwdriver

Screwdriver Type

Insulated

Tip Size

PZ1

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

80mm

Overall Length

178mm

Handle Material

A Resistant Plastic Core with Softer Material For Coloured Soft Zones

ESD Safe

Yes

Grip Style

multi-Component Kraftform Handle

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CZ

165 i PZ VDE Insulated screwdriver for Pozidriv screws, PZ 1 x 80 mm


The Wera VDE screwdriver with multi-component Kraftform Plus handle for fast and smooth work Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. The tips of Wera Laser tip screwdrivers are microscopically roughened with laser beams. This rough surface "bites" into the screw head and unintentional slipping is a thing of the past. "take it easy" tool finder with color coding by profile and size stamping - for quick and easy identification of the required tool. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.

Insulated blades for secure work at 1,000 volts

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Take it easy tool finder color coding according to profile and size

Hexagonal anti-roll feature against rolling away

Laser t

Application:


Suitable for Pozidriv screws Blade Insulated, individually tested as per IEC 60900 Design Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (black = Pozidriv) and size stamp.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy