Wera Insulated Screwdriver Blade, PZ1 Tip, 154 mm Blade VDE/1000V Approved
- RS Stock No.:
- 123-0452
- Mfr. Part No.:
- 05003447001
- Brand:
- Wera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-0452
- Mfr. Part No.:
- 05003447001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver Blade | |
| Screwdriver Type | Insulated Screwdriver Blade | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 154mm | |
| Standards/Approvals | Individually tested at 10, VDE/1000V tested, 000 volts | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver Blade | ||
Screwdriver Type Insulated Screwdriver Blade | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 154mm | ||
Standards/Approvals Individually tested at 10, VDE/1000V tested, 000 volts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt VDE 65 iS PZ/S
Interchangeable blade with reduced shaft diameter and integrated insulation protection; this means that low-lying screws and spring elements can be accessed and actuated. Individually tested tools as per IEC 60900. Individual test in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
Reduced shaft diameter and integrated insulation protection
In this way, low-lying PlusMinus screws can be accessed and actuated
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Kraftform Kompakt VDE 65 iS PZ/S, # 1 x 154 mm
Related links
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved
- Wera Insulated 150 mm Blade VDE/1000V Approved, 248 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade ESD Safe VDE/1000V Approved, 178mm Overall
- Wera Pozidriv Insulated Screwdriver Blade 154 mm Blade, VDE/1000V
- Wera Insulated 154 mm Blade VDE/1000V Approved
