Wera Insulated Screwdriver Blade, PZ1 Tip, 154 mm Blade VDE/1000V Approved, 154mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
408-132
Mfr. Part No.:
003451
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Insulated Screwdriver Blade

Screwdriver Type

Insulated Screwdriver Blade

Tip Size

PZ1

VDE/1000V Approved

Yes

Blade Length

154mm

Overall Length

154mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Wera Kraftform VDE Interchangeable Blades (60i, 62i, 64i, 65i, 67i, 68i)


Wera range of Kraftform Kompakt interchangeable screwdriver blades.

Single interchangeable blades for use with the VDE Kraftform Kompakt® grip

Blade bronzed, 9 mm insulated hexagon shank, bevelled

VDE Kraftform blade-holding handle with non-roll feature, Stock No. 408-142, to be ordered separately

Standards

IEC 60900: 2004

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy