Wera Screwdriver, 4 mm Tip VDE/1000V Approved, 157mm Overall
- RS Stock No.:
- 288-5075
- Mfr. Part No.:
- 05006520001
- Brand:
- Wera
Subtotal (1 unit)*
$15.95
(exc. GST)
$17.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.95 |
*price indicative
- RS Stock No.:
- 288-5075
- Mfr. Part No.:
- 05006520001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | 4 mm | |
| VDE/1000V Approved | Yes | |
| Overall Length | 157mm | |
| Grip Style | Kraftform Plus Handle | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size 4 mm | ||
VDE/1000V Approved Yes | ||
Overall Length 157mm | ||
Grip Style Kraftform Plus Handle | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera VDE blade is a vital component of the Kraftform Kompakt handle/interchangeable blade system, allowing for rapid blade changes without requiring special tools. Each blade undergoes individual testing at 10,000 V, ensuring safe operation at up to 1,000 V. Featuring a Hex-Plus profile, it prevents hexagonal socket screws from cylindrical turning. The Wera Black Point tip ensures precise fitting and optimized corrosion protection. The "Take it easy" Tool finder facilitates easy identification with color coding by profile and laser-engraved size indication. Additionally, the blade incorporates hexagon anti-roll protection to prevent unintended rolling away. Designed for hexagonal socket screws, this insulated blade meets IEC 60900 standards for electrical safety.
Kraftform Kompakt VDE interchangeable blade for hexagon socket screws
With Hex-Plus profile (prevents hexagonal socket screws from cylindrical turning)
Insulated, individually tested as per IEC 60900
9 mm hex drive with entry chamfer
Related links
- Wera Insulated 157 mm Overall
- Wera Insulated 157 mm Overall
- Wera Insulated 157 mm Overall
- Wera Insulated 157 mm Overall
- Wera Insulated 157 mm Overall
- Wera Precision 60 mm Blade VDE/1000V Approved, 157 mm Overall
- Wera Precision 60 mm Blade VDE/1000V Approved, 157 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
